Reference Only
DKG1553-45
Audio Transformers / Signal Transformers .
Datasheet
DKG1553-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Length | 17.15 mm | |
| Width | 10.16 mm | |
| Height | 4.7 mm | |
| Frequency Range | 75 kHz to 1 MHz | |
| Maximum DC Resistance | 3.5 Ohms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Primary Impedance | 4 kOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Type | Interface Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.84 | $996.00 | |
| $39.30 | $1,965.00 | |
| $38.79 | $3,879.00 | |
| $38.13 | $9,532.50 |
Need more?