Reference Only
10GB-6011
Audio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer.
Datasheet
10GB-6011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Current Rating | 300 A | |
| Height | 6.73 mm | |
| Length | 18.42 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Number of Channels | 4 Channel | |
| Packaging | Bulk | |
| Power Rating | 30 W | |
| Product Type | Audio & Signal Transformers | |
| Product | Signal Transformers | |
| Series | 10GBASE-T | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | PoE | |
| Width | 12.19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.69 | $1,017.25 | |
| $40.04 | $2,002.00 | |
| $39.47 | $3,947.00 | |
| $38.81 | $9,702.50 |
Need more?