Reference Only
10GB-6010NL
Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer.
Datasheet
10GB-6010NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Height | 6.48 mm | |
| Length | 13.89 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Number of Channels | 4 Channel | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Product | LAN Transformers | |
| Series | 10GBASE-T | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.48 | $862.00 | |
| $34.00 | $8,500.00 |
Need more?