Reference Only

10B-2001NL

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
10B-2001NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductEthernet Transformers
TypeModule
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length23.62 mm
Width12.7 mm
Height5.96 mm
PackagingTube
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.69$1,587.60
$39.15$2,349.00
$38.63$3,863.00
$37.96$9,869.60
Need more?