Reference Only

100B-4011

Audio Transformers / Signal Transformers XFMR CHK QUAD 100BT SMT X PBC.

Manufacturer:

Mfr Part:
100B-4011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsQuad
Length28.45 mm
Width12.19 mm
Height7.11 mm
Series1000B
PackagingTube
Current Rating8 mA
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 15)
Quantity Unit PriceExt. Price
$38.60$1,158.00
$37.97$9,682.35
Need more?