Reference Only
100B-4005X
Audio Transformers / Signal Transformers XFMR CHK QUAD 100BT SMT X PBC.
Datasheet
100B-4005X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | RF Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Inductance | 350 uH | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Quad | |
| Application | 100 Base-TX | |
| Length | 28.45 mm | |
| Width | 12.19 mm | |
| Height | 7.11 mm | |
| Series | 1000B | |
| Packaging | Tube | |
| Current Rating | 8 mA | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.32 | $1,239.60 | |
| $39.59 | $2,375.40 | |
| $39.00 | $4,095.00 | |
| $38.24 | $9,751.20 |
Need more?