Reference Only

100B-2002XT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
100B-2002XT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductEthernet Transformers
TypeEthernet
Inductance350 uH
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length18.67 mm
Width13.46 mm
Height6.48 mm
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$32.31$9,693.00
Need more?