Reference Only
100B-2002FNLT
Audio Transformers / Signal Transformers .
Datasheet
100B-2002FNLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Height | 6.48 mm | |
| Inductance | 350 uH | |
| Isolation Voltage | 1500 Vrms | |
| Length | 15.49 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 4 Channel | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Product | Ethernet Transformers | |
| Subcategory | Transformers | |
| Type | Ruggedized | |
| Width | 13.46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.69 | $8,907.00 |
Need more?