Reference Only
100B-1003FXNL
Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC.
Datasheet
100B-1003FXNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Inductance | 350 uH | |
| Length | 12.7 mm | |
| Width | 9.4 mm | |
| Height | 5.97 mm | |
| Current Rating | 8 mA | |
| Frequency Range | 100 kHz to 100 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Number of Channels | Single | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Product | RF Transformers | |
| Series | 100B | |
| Shielding | Unshielded | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.24 | $2,908.80 | |
| $23.00 | $6,440.00 | |
| $22.72 | $11,814.40 |
Need more?