Reference Only

100B-1003

Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC.

Manufacturer:

Mfr Part:
100B-1003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Application100 Base-TX
Length12.7 mm
Width6.73 mm
Height5.97 mm
Series100B
PackagingTube
Current Rating8 mA
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.58$863.20
$20.66$2,479.20
$20.34$5,695.20
$19.34$10,056.80
Need more?