Reference Only

1000B-5016

Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU PBC.

Manufacturer:

Mfr Part:
1000B-5016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductSignal Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsQuad
Package / Case15.24 mm x 7.62 mm x 4.1402 mm
Length15.24 mm
Width7.62 mm
Height4.1402 mm
Series1000B
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.51$1,530.60
$25.16$3,019.20
$24.72$6,674.40
Need more?