Reference Only
1000B-5002XNL
Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB.
Datasheet
1000B-5002XNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Telecom Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Isolation Voltage | 1500 Vrms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Quad | |
| Application | Aerospace, Military | |
| Package / Case | 17.53 mm x 12.19 mm x 5.72 mm | |
| Length | 17.53 mm | |
| Width | 12.19 mm | |
| Height | 5.72 mm | |
| Series | 1000B | |
| Packaging | Tube | |
| Current Rating | 8 mA | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.76 | $944.00 | |
| $36.75 | $1,837.50 | |
| $35.02 | $3,502.00 | |
| $34.99 | $8,747.50 |
Need more?