Reference Only
1000B-5002FNL
Audio Transformers / Signal Transformers .
Datasheet
1000B-5002FNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 1 Channel | |
| Application | Aerospace, Military | |
| Length | 17.53 mm | |
| Width | 12.19 mm | |
| Height | 5.72 mm | |
| Series | 1000B | |
| Packaging | Tube | |
| Current Rating | 8 mA | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.99 | $874.75 | |
| $33.88 | $1,694.00 | |
| $32.52 | $3,252.00 | |
| $31.34 | $7,835.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com