Reference Only

1000B-5001FXNLT

Audio Transformers / Signal Transformers .

Manufacturer:

Mfr Part:
1000B-5001FXNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
TypeEthernet Transformers
Termination StyleSMD/SMT
Inductance350 uH
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Number of Channels1 Channel
Length17.78 mm
Width16 mm
Height5.97 mm
PackagingReel
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.22$11,166.00
Need more?