Reference Only
215386-101
Contact Probes Dovetail C-Series4mm Surface Mount
Datasheet
215386-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Spherical Radius | |
| Length | 4 mm | |
| Current Rating | 10 A | |
| Spring Force | 4.6 oz | |
| Travel | 0.67 mm | |
| Series | Dovetail | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 215386-101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
329In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.43 | $7.43 | |
| $6.19 | $619.00 | |
| $5.93 | $2,965.00 | |
| $5.16 | $5,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes