Reference Only
101628-000
Contact Probes 101628 Probe
Datasheet
101628-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Convex | |
| Length | 10.98 mm | |
| Current Rating | 25 A | |
| Spring Force | 5.3 oz | |
| Travel | 1.02 mm | |
| Series | Loose Probes | |
| Min Centers | 3.18 mm | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 5 mOhms | |
| Spring Material | Music Wire | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12,098In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.55 | $8.55 | |
| $7.14 | $7,140.00 | |
| $7.07 | $17,675.00 | |
| $7.00 | $35,000.00 | |
| $6.30 | $63,000.00 |
Need more?
Sign in to add projects and notes