Reference Only
101623-001
Contact Probes Connector Probes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Conical | |
| Length | 10.5 mm | |
| Current Rating | 10 A | |
| Spring Force | 2.9 oz | |
| Travel | 2 mm | |
| Series | C | |
| Min Centers | 2.54 mm | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 101623-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,629In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $5.36 | |
| $1.20 | $12.00 | |
| $1.18 | $118.00 | |
| $1.16 | $232.00 | |
| $1.14 | $570.00 | |
| $1.12 | $1,120.00 | |
| $1.10 | $2,200.00 |
Need more?
Sign in to add projects and notes