Reference Only

101402-000

Contact Probes ASSEMBLY SPECIAL

Manufacturer:

Mfr Part:
101402-000

TTI Part:
101402-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleConvex
Length10.16 mm
Current Rating20 A
Spring Force9.7 oz
Travel1.27 mm
SeriesLoose Probes
PackagingBulk
Product TypeContact Probes
Resistance10 mOhms
Spring MaterialStainless Steel
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,860In Stock

1,622 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.78$14.78
$12.89$128.90
$12.70$254.00
$10.79$1,079.00
$10.40$2,080.00
$9.85$4,925.00
$9.75$9,750.00
Need more?

My Notes

Sign into see notes.