Reference Only
101247-001
Contact Probes BATTERY CONTACT PROB
Datasheet
101247-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Battery Contact | |
| Tip Style | Convex | |
| Length | 17.93 mm | |
| Current Rating | 20 A | |
| Spring Force | 11.7 oz | |
| Travel | 3.73 mm | |
| Series | Loose Probes | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
733In Stock
1,200 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $6.80 | |
| $6.47 | $32.35 | |
| $5.62 | $56.20 | |
| $5.51 | $551.00 | |
| $5.24 | $1,048.00 | |
| $5.07 | $2,535.00 | |
| $4.24 | $4,240.00 | |
| $4.03 | $8,060.00 |
Need more?
Sign in to add projects and notes