Reference Only
101190-002
Contact Probes BATTERY CONTACT
Datasheet
101190-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Battery Contact | |
| Tip Style | Convex | |
| Length | 8.03 mm | |
| Current Rating | 15 A | |
| Spring Force | 2.6 oz | |
| Travel | 1.7 mm | |
| Series | Loose Probes | |
| Min Centers | 2.54 mm | |
| Packaging | Each | |
| Product Type | Contact Probes | |
| Resistance | 6 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
2,500 expected 03-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02 | $8.04 | |
| $3.35 | $3,350.00 | |
| $3.10 | $15,500.00 | |
| $2.70 | $27,000.00 | |
| $1.72 | $43,000.00 |
Need more?
Sign in to add projects and notes