
101168-008
Contact Probes SHE-4-J-10-G
Datasheet
SHE-4-J-10-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Convex | |
| Length | 33.27 mm | |
| Current Rating | 21 A | |
| Spring Force | 10 oz | |
| Travel | 4.32 mm | |
| Product Type | Contact Probes | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.66 | $7.66 | |
| $6.93 | $69.30 | |
| $6.55 | $163.75 | |
| $6.39 | $319.50 | |
| $6.07 | $607.00 | |
| $5.55 | $1,387.50 | |
| $5.50 | $2,750.00 | |
| $5.44 | $5,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes