Reference Only
101119-001
Contact Probes BATTERY CONTACTS 2.6 oz. .100
Datasheet
101119-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Battery Contact | |
| Tip Style | Convex | |
| Length | 17.15 mm | |
| Current Rating | 15 A | |
| Spring Force | 6.2 oz | |
| Travel | 1.52 mm | |
| Series | Loose Probes | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5,680.00 | |
| $5.45 | $13,625.00 | |
| $5.13 | $25,650.00 | |
| $4.98 | $49,800.00 | |
| $4.33 | $108,250.00 |
Need more?
Sign in to add projects and notes