Reference Only
100804-002
Contact Probes SPRING LOADED BATTERY CONT.
Datasheet
100804-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Convex | |
| Length | 13.21 mm | |
| Current Rating | 30 A | |
| Spring Force | 8.9 oz | |
| Travel | 1.37 mm | |
| Series | Loose Probes | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 5 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,584In Stock
6,879 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.54 | $6.54 | |
| $5.92 | $59.20 | |
| $5.60 | $112.00 | |
| $5.53 | $276.50 | |
| $4.75 | $475.00 | |
| $4.60 | $920.00 | |
| $4.36 | $2,180.00 | |
| $4.08 | $4,080.00 |
Need more?
My Notes
Sign into see notes.