Reference Only
100803-011
Contact Probes
Datasheet
100803-011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Tip Style | Convex | |
| Length | 9.47 mm | |
| Current Rating | 5 A | |
| Spring Force | 1.2 oz | |
| Travel | 1.27 mm | |
| Packaging | Each | |
| Product Type | Contact Probes | |
| Resistance | 50 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100803-011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $3,580.00 | |
| $3.45 | $8,625.00 | |
| $3.25 | $16,250.00 | |
| $2.86 | $28,600.00 | |
| $2.76 | $69,000.00 |
Need more?
Sign in to add projects and notes