Reference Only
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
Datasheet
100410-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Battery Contact | |
| Tip Style | Convex | |
| Length | 10.03 mm | |
| Current Rating | 15 A | |
| Spring Force | 6.2 oz | |
| Travel | 1.52 mm | |
| Series | Loose Probes | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Resistance | 10 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
23,772
On Order
23,772 expected 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $7.38 | |
| $2.05 | $20.50 | |
| $2.02 | $202.00 | |
| $1.75 | $350.00 | |
| $1.72 | $860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.