SPUC12SFRON004 Smiths Interconnect / IDI

SPUC12SFRON004

Circular Metric Connectors NONN KIT WITH SOCKETS

Manufacturer:

Mfr Part:
SPUC12SFRON004

TTI Part:
SPUC12SFRON004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12
Thread SizeM23
IP RatingIP67
TypePlug
SeriesS
Description/FunctionPlug, plastic shell, with cable specific cable clamps
GenderMale
Housing MaterialCuZn alloy, zinc die-cast, plastic
Shell StylePlug
SubcategoryCircular Connectors
TradenameHypertac

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.44$122.44
Need more?
Sign in to add projects and notes