
SPOC17HNNNN169
Circular Metric Connectors CIRC.CONNECTOR,SIGNALM23,017WA
Datasheet
SPOC17HNNNN169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Type | Plug | |
| Series | S | |
| Accessory Type | Signal plugs for crimp contacts 6 - 17way | |
| Description/Function | Plug, plastic shell, with cable clamp | |
| Gender | Male | |
| Housing Material | CuZn alloy, zinc die-cast, plastic | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.84 | $45.84 |
Need more?
Sign in to add projects and notes