KS22-0005 Smiths Interconnect / Hypertac

KSD22-RFD08H2TAH

High Speed / Modular Connectors RIGHT ANGLE/PCB/SOCKET/NO HDWR

Manufacturer:

Mfr Part:
KS22-0005

TTI Part:
KSD22-RFD08H2TAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHigh Speed / Modular Connectors
ProductSATA Connectors
Number of Positions22 Position
Number of Rows2 Row
Pitch1.27 mm
Termination StyleBoardlock
Contact PlatingGold
SeriesNEBULA
PackagingEach
Contact MaterialBeryllium Copper
Current Rating1.5 A
Insulation Resistance8 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

17 expected 20-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.60$432.60
$346.09$86,522.50
$277.22$138,610.00
$249.48$249,480.00
$237.00$592,500.00
Need more?

My Notes

Sign into see notes.