Reference Only

KSD22-RFD08H0TAH

High Speed / Modular Connectors CONN, 22 CONTACTS RIGHT ANG

Manufacturer:

Mfr Part:
KSD22-RFD08H0TAH

TTI Part:
KSD22-RFD08H0TAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHigh Speed / Modular Connectors
ProductSATA Connectors
Number of Positions22 Position
Number of Rows2 Row
Pitch1.27 mm
Termination StyleBoardlock
Contact PlatingGold
SeriesNEBULA
PackagingEach
Contact MaterialBeryllium Copper
Current Rating1.5 A
Insulation Resistance8 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$702.92$702.92
Need more?

My Notes

Sign into see notes.