
KS22-0005
High Speed / Modular Connectors RIGHT ANGLE/PCB/SOCKET/NO HDWR
Datasheet
KS22-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | High Speed / Modular Connectors | |
| Product | SATA Connectors | |
| Number of Positions | 22 Position | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | Boardlock | |
| Contact Plating | Gold | |
| Series | NEBULA | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1.5 A | |
| Insulation Resistance | 8 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $584.01 | $584.01 | |
| $486.68 | $48,668.00 | |
| $420.00 | $105,000.00 | |
| $378.00 | $189,000.00 | |
| $374.26 | $374,260.00 | |
| $370.55 | $926,375.00 |
Need more?
Sign in to add projects and notes