Reference Only

KA17/127BPV8MCT

Headers & Wire Housings NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
KA17/127BPV8MCT

TTI Part:
KA17/127BPV8MCT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions17 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleMounting Peg
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingEach
Current Rating4 A
Housing GenderPlug
Housing MaterialDiallyl Phthalate (DAP)
Insulation Resistance10 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.78$90.78
$75.65$7,565.00
$74.90$37,450.00
$67.24$67,240.00
Need more?

My Notes

Sign into see notes.