Reference Only

K2A110FMD4TBH

Hard Metric Connectors

Manufacturer:

Mfr Part:
K2A110FMD4TBH

TTI Part:
K2A110FMD4TBH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHard Metric Connectors
ProductPlugs
Number of Rows6 Row
Number of Positions110 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingTin
TypeDaughtercard
PackagingEach
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

133In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,234.08$1,234.08
Need more?

My Notes

Sign into see notes.