Reference Only

K2A110-0001

Hard Metric Connectors 311P822-FA-110-A

Manufacturer:

Mfr Part:
K2A110-0001

TTI Part:
K2A110-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows6 Row
Number of Positions110 Position
Termination StyleSolder Tail
Mounting AngleStraight
Pitch2 mm
TypeTest Adapter
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases311P822-FA-110-A 822-FA-110-A

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,579.04$1,579.04
Need more?
Sign in to add projects and notes