Reference Only
HPH102SCY9Q280
Board to Board & Mezzanine Connectors
Datasheet
HPH102SCY9Q280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 102 Position | |
| Voltage Rating | 170 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Series | HPH | |
| Packaging | Kit | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $483.39 | $483.39 | |
| $402.83 | $40,283.00 | |
| $322.26 | $161,130.00 | |
| $319.07 | $319,070.00 | |
| $315.91 | $789,775.00 | |
| $312.78 | $1,563,900.00 | |
| $309.69 | $3,096,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.