Reference Only
HPH020SFKHD0P0
Board to Board & Mezzanine Connectors
Datasheet
HPH020SFKHD0P0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Voltage Rating | 170 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Series | HPH | |
| Packaging | Each | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
990
On Order
990 expected on from 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.94 | $168.94 | |
| $140.78 | $14,078.00 | |
| $125.14 | $62,570.00 | |
| $112.64 | $112,640.00 | |
| $111.52 | $278,800.00 | |
| $110.40 | $552,000.00 | |
| $109.30 | $1,093,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.