Reference Only
HG4E10GG3304FRANH
Circular Push Pull Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 33 Contact | |
| Shell Size | 4 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | HyperGrip | |
| Packaging | Each | |
| Contact Plating | Gold over nickel plated | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
97 Can be Built
Build Time: 16 Days
97 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $260.73 | $2,607.30 | |
| $228.14 | $5,703.50 | |
| $225.88 | $11,294.00 | |
| $223.64 | $22,364.00 | |
| $221.43 | $55,357.50 | |
| $202.79 | $101,395.00 | |
| $182.51 | $182,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes