Reference Only
HG4E10GG3304FDAH
Circular Push Pull Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 33 Contact | |
| Shell Size | 4 | |
| Mounting Style | Panel | |
| Color | Gray | |
| Series | HyperGrip | |
| Packaging | Each | |
| Contact Plating | Gold over nickel plated | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
94 Can be Built
Build Time: 16 Days
94 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $421.97 | $421.97 | |
| $351.64 | $35,164.00 |
Need more?
Sign in to add projects and notes