Reference Only

HG2E10GV1204FRAH

Circular Push Pull Connectors

Manufacturer:

Mfr Part:
HG2E10GV1204FRAH

TTI Part:
HG2E10GV1204FRAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryCircular Push Pull Connectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts12 Contact
Shell Size2
Mounting StylePanel
Termination StyleCrimp
ColorGreen
SeriesHyperGrip
PackagingEach
Contact PlatingGold over nickel plating on mating surface, Gold flash over nickel on termination
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

128 Can be Built
Build Time: 16 Days
128 can be built in 16 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.