Reference Only

HDLP12058UMQOB0P0

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
HDLP12058UMQOB0P0

TTI Part:
HDLP12058UMQOB0P0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions58 Position
Pitch1.3 mm (0.051 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating1 A
Voltage Rating250 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesHDLP
PackagingKit
Accessory TypeBoard-to-Board, Signal
Mounting StyleScrew Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.