Reference Only
ECL34PDA
Standard Card Edge Connectors NOT AVAILABLE THROUGH MOUSER
Datasheet
ECL34PDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Standard Card Edge Connectors | |
| Product | Contacts | |
| Number of Positions | 34 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | Free Hanging | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Current Rating | 500 mA | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Rows | 2 Row | |
| Packaging | Kit | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Cable | |
| Voltage Rating | 550 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Namibia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
259In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.80 | $49.80 |
Need more?
My Notes
Sign into see notes.