Reference Only

D02PB706FRTAH

Standard Circular Connector

Manufacturer:

Mfr Part:
D02PB706FRTAH

TTI Part:
D02PB706FRTAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryStandard Circular Connector
Number of Positions9 Position
PackagingEach
ColorGray
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

124 Can be Built
Build Time: 16 Days
124 can be built in 16 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.02$31.02
$30.72$3,072.00
$30.41$15,205.00
$30.11$30,110.00
Need more?

My Notes

Sign into see notes.