Reference Only

D02EPB906NT

Standard Circular Connector 9 PIN BLACK RECEPT CABLE

Manufacturer:

Mfr Part:
D02EPB906NT

TTI Part:
D02EPB906NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryStandard Circular Connector
Number of Positions3 Position
PackagingKit
ColorBlack
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.48$2,724.00
$50.88$25,440.00
$43.04$107,600.00
$36.42$364,200.00
$35.34$1,767,000.00
Need more?

My Notes

Sign into see notes.