Reference Only
D02EPB706FSTAH
Standard Circular Connector NOT AVAILABLE THROUGH MOUSER
Datasheet
D02EPB706FSTAH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Diameter | 18 mm | |
| Cable Diameter | 8 mm | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Housing Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Length | 45 mm | |
| Mating Cycles | 100000 Cycles | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
438 Can be Built
Build Time: 16 Days
438 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.21 | $71.21 | |
| $70.50 | $7,050.00 | |
| $69.80 | $17,450.00 | |
| $69.11 | $34,555.00 | |
| $63.29 | $63,290.00 |
Need more?
My Notes
Sign into see notes.