Reference Only

D02EPB706FRTAH

Standard Circular Connector

Manufacturer:

Mfr Part:
D02EPB706FRTAH

TTI Part:
D02EPB706FRTAH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryStandard Circular Connector
Number of Positions9 Position
PackagingEach
ColorBlack
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

438 Can be Built
Build Time: 16 Days
438 can be built in 16 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.10$74.10
$61.75$6,175.00
$61.14$30,570.00
$60.53$60,530.00
Need more?

My Notes

Sign into see notes.