Reference Only
D01PB306MSTH
Standard Circular Connector
Datasheet
D01PB306MSTH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Packaging | Kit | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,104 Can be Built
Build Time: 16 Days
4,104 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.49 | $27.49 | |
| $22.91 | $2,291.00 | |
| $20.04 | $10,020.00 | |
| $19.84 | $19,840.00 | |
| $19.65 | $49,125.00 |
Need more?
Sign in to add projects and notes