Reference Only
D01PB306MRTH
Standard Circular Connector
Datasheet
D01PB306MRTH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,104 Can be Built
Build Time: 16 Days
4,104 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.93 | $42.93 | |
| $35.78 | $3,578.00 | |
| $35.42 | $17,710.00 | |
| $35.07 | $35,070.00 | |
| $31.80 | $79,500.00 |
Need more?
Sign in to add projects and notes