Reference Only

D01EEB306FST

Standard Circular Connector

Manufacturer:

Mfr Part:
D01EEB306FST

TTI Part:
D01EEB306FST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryStandard Circular Connector
Number of Positions4 Position
PackagingEach
ColorBlack
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

116 Can be Built
Build Time: 16 Days
116 can be built in 16 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.68$45.68
$38.07$3,807.00
$37.69$18,845.00
$37.32$37,320.00
$33.84$84,600.00
Need more?

My Notes

Sign into see notes.