Reference Only
D01EEB306FRT
Standard Circular Connector
Datasheet
D01EEB306FRT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
646 Can be Built
Build Time: 16 Days
646 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.53 | $21.53 | |
| $17.94 | $1,794.00 | |
| $15.70 | $7,850.00 | |
| $15.54 | $15,540.00 | |
| $15.39 | $38,475.00 | |
| $13.96 | $69,800.00 |
Need more?
My Notes
Sign into see notes.