
021.311.1020
Circular Metric Connectors 1.00 MM CRIMP TERM CONTACT PIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Series | S | |
| Packaging | Each | |
| Accessory Type | Sockets | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Housing Material | CuZn alloy | |
| Length | 1 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac | |
| Type | S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $5.56 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.