
021.001039.1020
Circular Metric Connectors 1MM M/C PIN CONTACT AWG 24-18
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Series | W | |
| Packaging | Each | |
| Accessory Type | Pin | |
| Contact Gender | Pin (Male) | |
| Description/Function | Crimp Contacts | |
| Gender | Female | |
| Housing Material | CuZn alloy | |
| Length | 1 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Hypertac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |